Arrow Electronic Components Online
LTC1047CSW#PBF|ADI|simage
LTC1047CSW#PBF|ADI|limage
Operational Amplifiers - Op Amps

LTC1047CSW#PBF

Op Amp Dual Auto Zero/Chopper 16V 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Auto Zero/Chopper
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.01@±5V
  • Minimum Single Supply Voltage (V)
    4.75
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Offset Current (uA)
    0.00005@±5V
  • Typical Input Bias Current (uA)
    0.000005@±5V
  • Maximum Input Bias Current (uA)
    0.00003@±5V
  • Maximum Quiescent Current (mA)
    0.55@±5V
  • Typical Output Current (mA)
    7.5
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.2@±5V
  • Typical Voltage Gain (dB)
    150
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0015@±5V
  • Minimum PSRR (dB)
    105
  • Minimum CMRR (dB)
    105
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.2
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.49(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources