LED Displays Segmented
LTC-5836JD
Displays Panel 3DIGIT 34LED Hyper Red CA 30-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
3
Color
Hyper Red
Number of LEDs
34
Digit Size (in)
0.52
Character Displayed
Numeric
Typical Intensity (ucd)
700
Dominant Wavelength (nm)
639
Peak Wavelength (nm)
650
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
17.55
Package Length
37.85
PCB changed
30
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
30

