LED Displays Segmented
LTC-2723JD
Display Segmented Panel 4DIGIT 35LED Red CC 15-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
Red
Number of LEDs
35
Digit Size (in)
0.28
Character Displayed
Numeric
Typical Intensity (ucd)
600
Dominant Wavelength (nm)
640
Peak Wavelength (nm)
656
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.1
Package Width
10
Package Length
30.26
PCB changed
15
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
15
Order Quantity

