LED Displays Segmented
LTC-2623G
Displays Panel 4DIGIT 36LED Green CA 15-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
Green
Number of LEDs
36
Digit Size (in)
0.28
Character Displayed
Numeric
Intensity (ucd)
2000
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.1
Package Width
10
Package Length
30.26
PCB changed
15
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
15

