Top Searched
LED Light Bars, Arrays and Bar Graphs
LTA-10102KR
Uni-Color LED Light Bar Red 639nm 20-Pin
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
10
LED Material
AlGaInP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
0.675mcd
Dominant Wavelength (nm)
631
Peak Wavelength (nm)
639
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
1
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
105
High Brightness
Yes
Mounting
Through Hole
Package Height
8
Package Width
10.16
Package Length
25.27
PCB changed
20
Pin Count
20

