Top Searched
LED Light Bars, Arrays and Bar Graphs
LTA-1000Y
Uni-Color LED Light Bar Yellow 585nm 20-Pin PDIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
10
LED Material
GaAsP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
2mcd
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
585
Maximum Forward Current (mA)
20
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
High Brightness
Yes
Mounting
Through Hole
Package Height
8
Package Width
10.16
Package Length
25.27
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity

