LED Light Bars, Arrays and Bar Graphs
LTA-1000G
LED Light Bar Uni-Color Green 565nm 20-Pin PDIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
10
LED Material
GaP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
5.08x1.78x8
Mounting Orientation
Top Mount
Intensity
2mcd
Dominant Wavelength (nm)
569
Peak Wavelength (nm)
565
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Max)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Supplier Color
Green
High Brightness
Yes
Mounting
Through Hole
Package Height
8
Package Width
10.16
Package Length
25.27
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

