Arrow Electronic Components Online
LT8705MPFE#PBF|ADI|limage
LT8705MPFE#PBF|ADI|simage
DC to DC Controllers

LT8705MPFE#PBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    80
  • Operating Supply Voltage Range (V)
    2.8 to 80
  • Typical Quiescent Current (mA)
    2.65
  • Minimum Switching Frequency (kHz)
    310
  • Typical Switching Frequency (kHz)
    350
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    31
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    31
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources