Arrow Electronic Components Online
LT8705IUHF#PBF|ADI|simage
LT8705IUHF#PBF|ADI|limage
DC to DC Controllers

LT8705IUHF#PBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    80
  • Operating Supply Voltage Range (V)
    2.8 to 80
  • Typical Quiescent Current (mA)
    2.65
  • Minimum Switching Frequency (kHz)
    310
  • Typical Switching Frequency (kHz)
    350
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    7 mm
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources