Arrow Electronic Components Online
LT8705IFE#TRPBF|ADI|simage
LT8705IFE#TRPBF|ADI|limage
DC to DC 컨트롤러

LT8705IFE#TRPBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up|Step Down
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    80
  • Operating Supply Voltage Range (V)
    2.8 to 80
  • Typical Quiescent Current (mA)
    2.65
  • Minimum Switching Frequency (kHz)
    310
  • Typical Switching Frequency (kHz)
    350
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    31
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    31
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources