DC to DC Controllers
LT8705AIUHF#PBF
DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up|Step Down
Output Voltage (V)
1.3 to 80
Maximum Switching Frequency (kHz)
400
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
80
Operating Supply Voltage Range (V)
2.8 to 80
Typical Quiescent Current (mA)
2.65
Minimum Switching Frequency (kHz)
310
Typical Switching Frequency (kHz)
350
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
7 mm
PCB changed
38
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
38
Lead Shape
No Lead

