DC to DC Converter and Switching Regulator Chip
LT8697IUDD#PBF
Conv DC-DC 5V to 42V Synchronous Step Down Single-Out 5V to 5.25V 2.5A 24-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5 to 5.25
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
5 to 42
Typical Switch Current (A)
4.8
Line Regulation
25mV
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
5 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

