Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-On Time (ns)
3100
Maximum Turn-Off Time (ns)
1100
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
42
Maximum Switch On Resistance (Ohm)
2(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

