DC to DC Converter and Switching Regulator Chip
LT8622SAV#PBF
Conv DC-DC 2.7V to 18V Synchronous Step Down Single-Out 0V to 17.5V 2A 20-Pin LQFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 6000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0 to 17.5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
2.7 to 18
Typical Switch Current (A)
3
Typical Quiescent Current (uA)
2800
Line Regulation
0.001%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.94
Package Width
3
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
20

