DC to DC Converter and Switching Regulator Chip
LT8614IUDC#PBF
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.97 to 41.8
Maximum Output Current (A)
4
Minimum Input Voltage (V)
3.4
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.4 to 42
Typical Switch Current (A)
8.5
Typical Quiescent Current (uA)
2.5
Line Regulation
0.02%/V
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
18
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
18
Lead Shape
No Lead
Family/Series
LT8614
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
91
MSL
1
Order Quantity

