DC to DC Converter and Switching Regulator Chip
LT8609AEMSE#TRPBF
Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.782V to 41.5V 3A 10-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.782 to 41.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3 to 42
Typical Switch Current (A)
4.5
Typical Quiescent Current (uA)
1
Line Regulation
0.02%/V
Efficiency (%)
93(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

