DC to DC Controllers
LT8603EUJ#TRPBF
DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 40-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
4
Topology
Step Up|Step Down
Output Voltage (V)
1 to 41.58
Maximum Switching Frequency (kHz)
2200
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3 to 42
Maximum Supply Current (mA)
0.05(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

