Arrow Electronic Components Online
LT8603EUJ#PBF|ADI|simage
LT8603EUJ#PBF|ADI|limage
DC to DC Controllers

LT8603EUJ#PBF

DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 40-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    4
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1 to 41.58
  • Maximum Switching Frequency (kHz)
    2200
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3 to 42
  • Maximum Supply Current (mA)
    0.05(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources