DC to DC Converter and Switching Regulator Chip
LT8582EDKD#PBF
Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting, Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2500
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
42(Max)
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
22
Operating Supply Voltage Range (V)
2.5 to 22
Typical Quiescent Current (uA)
2100
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
7
PCB changed
24
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
24
Lead Shape
No Lead
Family/Series
LT8582
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
52
MSL
1
Order Quantity

