Arrow Electronic Components Online
LT8495EUF#TRPBF|ADI|limage
LT8495EUF#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LT8495EUF#TRPBF

Conv DC-DC 1V to 60V Step Up Single-Out 70V 2A 20-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    250 to 1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    70
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    60
  • Typical Switch Current (A)
    1.85
  • Typical Quiescent Current (uA)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources