Arrow Electronic Components Online
No Image Available
LED Drivers

LT8393EUFDM#PBF

Synchronous 4-Switch Buck-Boost LED Driver Controller

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    60
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Output Voltage Range (V)
    100(Max)
  • Maximum Output Current (mA)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources