Arrow Electronic Components Online
LT8392HUFD#TRPBF|ADI|simage
LT8392HUFD#TRPBF|ADI|limage
DC to DC Controllers

LT8392HUFD#TRPBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 420kHz 28-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1 to 60
  • Maximum Switching Frequency (kHz)
    420
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    3 to 60
  • Maximum Supply Current (mA)
    3
  • Typical Quiescent Current (mA)
    0.02
  • Minimum Switching Frequency (kHz)
    380
  • Typical Switching Frequency (kHz)
    400
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources