Arrow Electronic Components Online
LT8392HFE#TRPBF|ADI|limage
LT8392HFE#TRPBF|ADI|originalImage
DC to DC Controllers

LT8392HFE#TRPBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 420kHz 28-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1 to 60
  • Maximum Switching Frequency (kHz)
    420
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    3 to 60
  • Maximum Supply Current (mA)
    3
  • Typical Quiescent Current (mA)
    0.02
  • Minimum Switching Frequency (kHz)
    380
  • Typical Switching Frequency (kHz)
    400
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources