Arrow Electronic Components Online
LT8391HFE#TRPBF|ADI|simage
LT8391HFE#TRPBF|ADI|limage
LED Drivers

LT8391HFE#TRPBF

LED Driver 2800uA Supply Current 28-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    60
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Supply Current (uA)
    2800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources