DC to DC Converter and Switching Regulator Chip
LT8365HMSE#PBF
Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 150V 1.5A Medical 12-Pin MSOP EP Tube
Analog DevicesThe LT8365 from Analog Devices, is a current mode DC/DC converter with a 1.5A, 150V switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. Burst Mode operation consumes as low as 9µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15mV.
An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 100kHz and 500kHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skipping modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during startup.
The LT8365 is available in a thermally enhanced 16-lead MSOP package with four pins removed for high voltage pin spacings.
- Positive or Negative Output voltage programing with single feedback pin minimizes application circuit footprint and complexity
- Spread Spectrum Frequency Modulation reduces EMI
An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 100kHz and 500kHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skipping modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during startup.
The LT8365 is available in a thermally enhanced 16-lead MSOP package with four pins removed for high voltage pin spacings.
Key Features and Benefits
- 150V, 1.5A internal Switch delivers High Boost, SEPIC and Inverted Voltages.- Positive or Negative Output voltage programing with single feedback pin minimizes application circuit footprint and complexity
- Spread Spectrum Frequency Modulation reduces EMI
Applications
- Automotive: +/-250V APD Bias Supply for LiDAR
- Instrumentation: High voltage DAC or High voltage Op Amp Bias Supplies
- Healthcare: Vascular Imaging
- Industrial Automation: Laser Bias and light analysis, Laser Monitor
Block Diagrams and Tables


Related Evaluation Board
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Up|SEPIC
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
150(Max)
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
2.8 to 60
Typical Quiescent Current (uA)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing
Order Quantity


