Arrow Electronic Components Online
LT8364HMSE#PBF|ADI|simage
LT8364HMSE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8364HMSE#PBF

Conv DC-DC 2.8V to 60V Inv/Step Up Single-Out 1.6V to 60V 4A 12-Pin MSOP EP Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Inverting, Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.6 to 60
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    2.8 to 60
  • Typical Switch Current (A)
    5
  • Typical Quiescent Current (uA)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources