DC to DC Converter and Switching Regulator Chip
LT8362EMSE#PBF
Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 1.6V to 60V 2A 12-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting|Step Up|SEPIC
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.6 to 60
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
2.8 to 60
Typical Switch Current (A)
2.5
Typical Quiescent Current (uA)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing

