Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Chip

LT8350RV#PBF

Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 18V 6A 28-Pin LQFN EP Tray

Analog Devices
Datasheets 

LT8350: 40 VIN, 18 VOUT, 6A Synchronous Buck-Boost Silent Switcher

The LT8350 is a monolithic 4-switch synchronous buck-boost converter with Silent Switcher architecture to make a simple, reliable, and highly efficient high current power supply. It meets the toughest EMI standards up to VHF/UHF range while delivering high efficiency at a high switching frequency.

Key Features and Benefits:

  • •  Silent Switcher 2 architecture paired with SSFM for lowering EMI
  • •  High current capability up to 6A with low RDS(ON)
  • •  Reliable noise-free operation in buck-only or boost-only modes

Applications:

  • •  Automotive
  • •  Aerospace and Defense: Drones, radar, imaging, UAV, avionics, display unit, cockpit
  • •  Industrial Automation: Handheld battery-powered systems
  • •  Communications: Telecom (USB-PD power source)

The LT8350 can be evaluated with the EVAL-LT8350-AZ

Block Diagrams and Tables:

LT8350-acl

LT8350-pc

LT8350-pg

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 18
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Quiescent Current (uA)
    2
  • Line Regulation
    0.2%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources