Arrow Electronic Components Online
LT8312HMS#TRPBF|ADI|simage
LT8312HMS#TRPBF|ADI|limage
Power Factor Correction - PFC

LT8312HMS#TRPBF

Power Factor Correction 400kHz 16-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources