Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
Controller
Maximum Switching Frequency (kHz)
100 to 500
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
100
Maximum Supply Current (mA)
4.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

