Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
21(Typ)
Maximum Fall Time (ns)
11(Typ)
Maximum Propagation Delay Time (ns)
38
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Output Resistance (Ohm)
0.8|2.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Special Features
Current Limit
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.75(Max) mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

