DC to DC Controllers
LT8303HS5#TRMPBF
DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
380
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
5.5 to 100
Maximum Supply Current (mA)
0.07(Typ)
Typical Quiescent Current (mA)
0.28
Minimum Switching Frequency (kHz)
5
Typical Switching Frequency (kHz)
350
Synchronous Rectifier
No
Synchronous Clock
No
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.75(Max) mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

