Arrow Electronic Components Online
LT8301ES5#TRPBF|ADI|simage
LT8301ES5#TRPBF|ADI|limage
DC to DC Controllers

LT8301ES5#TRPBF

DC/DC Cntrlr Single-OUT Flyback Automotive Medical 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    2.7 to 42
  • Maximum Supply Current (mA)
    0.35(Typ)
  • Typical Quiescent Current (mA)
    0.35
  • Minimum Switching Frequency (kHz)
    9.4
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources