DC to DC Controllers
LT8300HS5#TRMPBF
DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
780
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
6 to 100
Maximum Supply Current (mA)
0.33(Typ)
Typical Quiescent Current (mA)
0.33
Minimum Switching Frequency (kHz)
6
Synchronous Rectifier
No
Synchronous Clock
No
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

