Arrow Electronic Components Online
LT6700CDCB3#TRMPBF|ADI|simage
LT6700CDCB3#TRMPBF|ADI|limage
Linear Comparators

LT6700CDCB-3#TRMPBF

Comparator Dual 18V 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    29000(Typ)
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Input Offset Voltage (mV)
    6(Typ)
  • Minimum Single Supply Voltage (V)
    1.4
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Input Bias Current (uA)
    0.01@18V
  • Maximum Quiescent Current (mA)
    0.011@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources