Arrow Electronic Components Online
LT6656ACDC3#TRPBF|ADI|simage
LT6656ACDC3#TRPBF|ADI|limage
Voltage References

LT6656ACDC-3#TRPBF

V-Ref Precision 3V 5mA 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.1%
  • Maximum Temperature Coefficient
    10ppm/°C
  • Load Regulation
    150ppm/mA
  • Line Regulation
    25ppm/V
  • Output Voltage (V)
    3
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    5(Min)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources