Voltage References
LT6654BHS6-3#WTRPBF
V-Ref Precision 3V 10mA Automotive AEC-Q100 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Output Type
Fixed
Topology
Series
Initial Accuracy
0.1%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
20ppm/mA
Line Regulation
5ppm/V
Output Voltage (V)
3
Maximum Input Voltage (V)
38
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

