Arrow Electronic Components Online
No Image Available
Active Filters

LT6604CUFF-5#TRPBF

Active Filter Dual Low Pass 4th Order 5MHz 34-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Filter Order
    4th
  • Number of Circuits
    2
  • Cut-Off Frequency Range
    4MHz to 6MHz
  • Cut-Off Frequency
    5MHz
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    11
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    7
  • PCB changed
    34
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    34
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources