Active Filters
LT6604CUFF-15#PBF
Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Pass Filter
Maximum Order
4th
Number of Circuits
2
Cut-Off Frequency Range
>=6MHz
Cut-Off Frequency
15MHz
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
11
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±1.5
Maximum Dual Supply Voltage (V)
±5.5
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
7 mm
PCB changed
34
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
34
Lead Shape
No Lead