Arrow Electronic Components Online
LT6402CUD20#TRPBF|ADI|simage
LT6402CUD20#TRPBF|ADI|limage
Special Purpose Amplifiers

LT6402CUD-20#TRPBF

SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0.827
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    45
  • Minimum PSRR (dB)
    55
  • Output Type
    Differential
  • Typical Output Current (mA)
    35@5V@0C to 70C
  • Maximum Input Offset Voltage (mV)
    6.5@5V@0C to 70C
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    15@5V@0C to 70C
  • Maximum Supply Current (mA)
    37@5V@0C to 70C
  • Maximum Input Resistance (MOhm)
    0.000122@5V@0C to 70C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources