Special Purpose Amplifiers
LT6350HDD#TRPBF
SP Amp DIFF AMP Dual R-R I/O 12V 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
115
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6.02(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
82
Minimum PSRR (dB)
80
Output Type
Differential
Maximum Input Offset Voltage (mV)
1.5@5V@-40C to 125C
Maximum Operating Supply Voltage (V)
12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Maximum Input Bias Current (uA)
8(Min)@5V@-40C to 125C
Maximum Supply Current (mA)
5.8@5V
Maximum Input Resistance (MOhm)
4(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

