Arrow Electronic Components Online
LT6222CGN#PBF|ADI|simage
LT6222CGN#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT6222CGN#PBF

Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    2.2
  • Maximum Single Supply Voltage (V)
    12.6
  • Minimum Dual Supply Voltage (V)
    ±1.1
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Typical Low Level Output Voltage (V)
    0.325
  • Typical High Level Output Voltage (V)
    0.475
  • Maximum Input Offset Current (uA)
    0.1@5V
  • Typical Input Bias Current (uA)
    0.25@5V
  • Maximum Input Bias Current (uA)
    0.6@5V
  • Maximum Supply Current (mA)
    4@5V
  • Maximum Quiescent Current (mA)
    4@5V
  • Typical Output Current (mA)
    50
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    20@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@5V
  • Input Offset Voltage Drift (uV/°C)
    5
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.8@5V
  • Minimum PSRR (dB)
    84
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    60
  • Typical Settling Time (ns)
    300
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources