Operational Amplifiers - Op Amps
LT6221IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
12.6
Minimum Dual Supply Voltage (V)
±1.1
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6.3
Typical Low Level Output Voltage (V)
0.325
Typical High Level Output Voltage (V)
0.475
Maximum Input Offset Current (uA)
0.1@5V
Typical Input Bias Current (uA)
0.25@5V
Maximum Input Bias Current (uA)
0.6@5V
Maximum Supply Current (mA)
2@5V
Maximum Quiescent Current (mA)
2@5V
Typical Output Current (mA)
50
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
20@5V
Typical Input Noise Voltage Density (nV/rtHz)
10@5V
Input Offset Voltage Drift (uV/°C)
7.5
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.8@5V
Minimum PSRR (dB)
84
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
60
Typical Settling Time (ns)
300
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

