Arrow Electronic Components Online
LT6108AHMS81#TRPBF|ADI|simage
LT6108AHMS81#TRPBF|ADI|limage
Linear Comparators

LT6108AHMS8-1#TRPBF

Comparator Single 60V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    General Purpose Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    125
  • Typical PSRR (dB)
    127
  • Typical Response Time (us)
    0.5
  • Typical Response Time Range (us)
    0.5 to 5
  • Maximum Propagation Delay Time (ns)
    3000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Input Offset Voltage (mV)
    0.125@12V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    60
  • Maximum Input Bias Current (uA)
    0.3@60V
  • Maximum Supply Current (mA)
    0.65@60V
  • Typical Output Current (mA)
    1(Min)@12V@-40C to 125C
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources