Arrow Electronic Components Online
LT6106HS5#WTRMPBF|ADI|simage
LT6106HS5#WTRMPBF|ADI|limage
Special Purpose Amplifiers

LT6106HS5#WTRMPBF

SP Amp Current Sense Amp Single 36V Automotive AEC-Q100 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    106
  • Typical Output Current (mA)
    1(Min)@12V@-40C to 125C
  • Maximum Input Offset Voltage (mV)
    0.25@12V
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    28|24|18|15|12|9|5|3
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Input Bias Current (uA)
    0.04@12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources