Arrow Electronic Components Online
LT6105HDCB#TRMPBF|ADI|simage
LT6105HDCB#TRMPBF|ADI|limage
Special Purpose Amplifiers

LT6105HDCB#TRMPBF

SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    94
  • Minimum PSRR (dB)
    98
  • Typical Output Current (mA)
    1(Min)@12V@-40C to 125C
  • Maximum Input Offset Voltage (mV)
    1@12V
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    2.85
  • Typical Single Supply Voltage (V)
    3|5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Supply Current (mA)
    0.45@36V@-40C to 125C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources