Special Purpose Amplifiers
LT6105CDCB#TRPBF
SP Amp Current Sense Amp Single 36V Automotive 6-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
No
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
94
Minimum PSRR (dB)
98
Typical Output Current (mA)
1(Min)@12V@0C to 70C
Maximum Input Offset Voltage (mV)
1@12V
Maximum Operating Supply Voltage (V)
36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.85
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Maximum Supply Current (mA)
0.35@36V@0C to 70C
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

