Arrow Electronic Components Online
LT6016MPMS8#PBF|ADI|simage
LT6016MPMS8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT6016MPMS8#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.05@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    50
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±25
  • Maximum Input Offset Current (uA)
    0.5@5V
  • Typical Input Bias Current (uA)
    14@5V
  • Maximum Input Bias Current (uA)
    17.5@5V
  • Maximum Supply Current (mA)
    0.67@5V
  • Typical Output Resistance (Ohm)
    0.15
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.75@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@5V
  • Typical Voltage Gain (dB)
    129.54
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    11.5@5V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    3.2
  • Typical Settling Time (ns)
    3500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources