Arrow Electronic Components Online
LT5534ESC6#TRMPBF|ADI|simage
LT5534ESC6#TRMPBF|ADI|limage
RF Detectors

LT5534ESC6#TRMPBF

RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    50 to 3000
  • Maximum Input Power (dBm)
    -2
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Supply Current (mA)
    7
  • Minimum Input Power (dBm)
    -62
  • Thermal Resistance (°C/W)
    256
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LT5534
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources