Up-Down Converters and Mixers
LT5526EUF#TRPBF
Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
0.1
Maximum RF Frequency (MHz)
2000
Minimum IF Frequency (MHz)
0.1
Maximum IF Frequency (MHz)
1000
Maximum Conversion Gain (dB)
0.6(Typ)
Typical Noise Figure (dB)
13.7
Typical LO/RF Isolation (dB)
69
Typical Third Order Input Intercept Point (dBm)
16.5
Minimum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

